
MP11584 | |
|---|---|
DigiKey Part Number | 5254-MP11584TR-ND - Tape & Reel (TR) 5254-MP11584CT-ND - Cut Tape (CT) 5254-MP11584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11584 |
Description | 43.9350MHz GSX-333/232AF SM Crys |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 43.935 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 43.935 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.72000 | kr.27.20 |
| 25 | kr.2.57200 | kr.64.30 |
| 50 | kr.2.46660 | kr.123.33 |
| 100 | kr.2.36430 | kr.236.43 |
| 250 | kr.2.23608 | kr.559.02 |
| 500 | kr.2.14350 | kr.1,071.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.05477 | kr.2,054.77 |
| 2.000 | kr.1.96977 | kr.3,939.54 |
| 3.000 | kr.1.92171 | kr.5,765.13 |
| 5.000 | kr.1.86282 | kr.9,314.10 |
| 7.000 | kr.1.82504 | kr.12,775.28 |
| 10.000 | kr.1.78583 | kr.17,858.30 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |


