MP04599
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP10268

DigiKey Part Number
5254-MP10268TR-ND - Tape & Reel (TR)
5254-MP10268CT-ND - Cut Tape (CT)
5254-MP10268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP10268
Description
26.0MHz GSX-333/124AF SM Crystal
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.63800kr.16.38
25kr.1.54800kr.38.70
50kr.1.48480kr.74.24
100kr.1.42350kr.142.35
250kr.1.34600kr.336.50
500kr.1.29026kr.645.13
1.000kr.1.23685kr.1,236.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15676kr.3,470.28
6.000kr.1.10891kr.6,653.46
9.000kr.1.08184kr.9,736.56
15.000kr.1.04870kr.15,730.50
21.000kr.1.02743kr.21,576.03
30.000kr.1.00536kr.30,160.80
36.000kr.0.99427kr.35,793.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.87000
Unit Price with VAT:kr.2.33750