32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP08465

DigiKey Part Number
5254-MP08465TR-ND - Tape & Reel (TR)
5254-MP08465CT-ND - Cut Tape (CT)
5254-MP08465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP08465
Description
32.0 MHZ GSX-223/X
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.05x1.65)
Frequency Stability
±10ppm
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.30800kr.23.08
25kr.2.18360kr.54.59
50kr.2.09220kr.104.61
100kr.2.00600kr.200.60
250kr.1.89668kr.474.17
500kr.1.81832kr.909.16
1.000kr.1.74306kr.1,743.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.63016kr.4,890.48
6.000kr.1.56276kr.9,376.56
9.000kr.1.52464kr.13,721.76
15.000kr.1.47796kr.22,169.40
21.000kr.1.44800kr.30,408.00
30.000kr.1.41692kr.42,507.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500