32 MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP05404

DigiKey Part Number
5254-MP05404TR-ND - Tape & Reel (TR)
5254-MP05404CT-ND - Cut Tape (CT)
5254-MP05404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP05404
Description
32.0MHz GSX-333/112DF SM Crystal
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.981
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.96500kr.19.65
25kr.1.86160kr.46.54
50kr.1.78400kr.89.20
100kr.1.71050kr.171.05
250kr.1.61796kr.404.49
500kr.1.55090kr.775.45
1.000kr.1.48679kr.1,486.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.39047kr.4,171.41
6.000kr.1.33294kr.7,997.64
9.000kr.1.30043kr.11,703.87
15.000kr.1.26059kr.18,908.85
21.000kr.1.23504kr.25,935.84
30.000kr.1.20852kr.36,255.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000