45.1584 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP06568

DigiKey Part Number
5254-MP06568TR-ND - Tape & Reel (TR)
5254-MP06568CT-ND - Cut Tape (CT)
5254-MP06568DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP06568
Description
45.15840 MHz GVXO-533/SB SM VCXO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.1584 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±100ppm
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
25mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.31000kr.22.31
10kr.19.38600kr.193.86
25kr.18.33560kr.458.39
50kr.17.57700kr.878.85
100kr.16.84980kr.1,684.98
250kr.15.93560kr.3,983.90
500kr.15.27780kr.7,638.90
1.000kr.15.24875kr.15,248.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.13.50371kr.27,007.42
4.000kr.12.94788kr.51,791.52
Manufacturers Standard Package
Unit Price without VAT:kr.22.31000
Unit Price with VAT:kr.27.88750