30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP01207

DigiKey Part Number
5254-MP01207TR-ND - Tape & Reel (TR)
5254-MP01207CT-ND - Cut Tape (CT)
5254-MP01207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP01207
Description
30.0MHz GSX-323/112AF SM Crystal
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.979
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.46000kr.2.46
10kr.2.16100kr.21.61
25kr.2.04520kr.51.13
50kr.1.96180kr.98.09
100kr.1.88080kr.188.08
250kr.1.77844kr.444.61
500kr.1.70476kr.852.38
1.000kr.1.63423kr.1,634.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.52839kr.4,585.17
6.000kr.1.46520kr.8,791.20
9.000kr.1.42945kr.12,865.05
15.000kr.1.38568kr.20,785.20
21.000kr.1.35758kr.28,509.18
30.000kr.1.32845kr.39,853.50
36.000kr.1.31379kr.47,296.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.46000
Unit Price with VAT:kr.3.07500