
MA07812 | |
|---|---|
DigiKey Part Number | 5254-MA07812TR-ND - Tape & Reel (TR) 5254-MA07812CT-ND - Cut Tape (CT) 5254-MA07812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA07812 |
Description | 32.0MHz GSX-333/113BF SM Crystal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.92900 | kr.19.29 |
| 25 | kr.1.82160 | kr.45.54 |
| 50 | kr.1.74540 | kr.87.27 |
| 100 | kr.1.67380 | kr.167.38 |
| 250 | kr.1.58256 | kr.395.64 |
| 500 | kr.1.51716 | kr.758.58 |
| 1.000 | kr.1.45441 | kr.1,454.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36018 | kr.4,080.54 |
| 6.000 | kr.1.30392 | kr.7,823.52 |
| 9.000 | kr.1.27210 | kr.11,448.90 |
| 15.000 | kr.1.23314 | kr.18,497.10 |
| 21.000 | kr.1.20814 | kr.25,370.94 |
| 30.000 | kr.1.18220 | kr.35,466.00 |
| 36.000 | kr.1.16916 | kr.42,089.76 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

