16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA06152

DigiKey Part Number
5254-MA06152TR-ND - Tape & Reel (TR)
5254-MA06152CT-ND - Cut Tape (CT)
5254-MA06152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA06152
Description
16.0 MHz GSX-333/112NF SM Crysta
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.15000kr.2.15
10kr.1.89000kr.18.90
25kr.1.78480kr.44.62
50kr.1.71020kr.85.51
100kr.1.64000kr.164.00
250kr.1.55068kr.387.67
500kr.1.48660kr.743.30
1.000kr.1.42510kr.1,425.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33276kr.3,998.28
6.000kr.1.27764kr.7,665.84
9.000kr.1.24647kr.11,218.23
15.000kr.1.20828kr.18,124.20
21.000kr.1.18379kr.24,859.59
30.000kr.1.15837kr.34,751.10
36.000kr.1.14559kr.41,241.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.15000
Unit Price with VAT:kr.2.68750