
MA06152 | |
|---|---|
DigiKey Part Number | 5254-MA06152TR-ND - Tape & Reel (TR) 5254-MA06152CT-ND - Cut Tape (CT) 5254-MA06152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA06152 |
Description | 16.0 MHz GSX-333/112NF SM Crysta |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.15000 | kr.2.15 |
| 10 | kr.1.89000 | kr.18.90 |
| 25 | kr.1.78480 | kr.44.62 |
| 50 | kr.1.71020 | kr.85.51 |
| 100 | kr.1.64000 | kr.164.00 |
| 250 | kr.1.55068 | kr.387.67 |
| 500 | kr.1.48660 | kr.743.30 |
| 1.000 | kr.1.42510 | kr.1,425.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33276 | kr.3,998.28 |
| 6.000 | kr.1.27764 | kr.7,665.84 |
| 9.000 | kr.1.24647 | kr.11,218.23 |
| 15.000 | kr.1.20828 | kr.18,124.20 |
| 21.000 | kr.1.18379 | kr.24,859.59 |
| 30.000 | kr.1.15837 | kr.34,751.10 |
| 36.000 | kr.1.14559 | kr.41,241.24 |
| Unit Price without VAT: | kr.2.15000 |
|---|---|
| Unit Price with VAT: | kr.2.68750 |

