
GT020N10TL | |
|---|---|
DigiKey Part Number | 4822-GT020N10TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT020N10TL |
Description | MOSFET,N-CH,100V,300A,330W,TOLL- |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Tc) 330W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 10800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.48250 | kr.10,965.00 |
| 16.000 | kr.5.03100 | kr.80,496.00 |
| 32.000 | kr.4.51500 | kr.144,480.00 |
| Unit Price without VAT: | kr.5.48250 |
|---|---|
| Unit Price with VAT: | kr.6.85313 |



