
GT045N10Q | |
|---|---|
DigiKey Part Number | 4822-GT045N10Q-ND |
Manufacturer | |
Manufacturer Product Number | GT045N10Q |
Description | MOSFET,N-CH,100V,145A,208W,TO-24 |
Customer Reference | |
Detailed Description | N-Channel 100 V 145A (Tc) 208W Surface Mount TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 30A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 5800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.97760 | kr.8,966.40 |
| 15.000 | kr.5.51680 | kr.82,752.00 |
| 30.000 | kr.4.96640 | kr.148,992.00 |
| Unit Price without VAT: | kr.5.97760 |
|---|---|
| Unit Price with VAT: | kr.7.47200 |

