
G75P04F | |
|---|---|
DigiKey Part Number | 3141-G75P04F-ND |
Manufacturer | |
Manufacturer Product Number | G75P04F |
Description | MOSFET P-CH 40V 54A TO-220F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 54A (Tc) 35.7W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6768 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 35.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 50 | kr.6.67720 | kr.333.86 |
| 100 | kr.5.97930 | kr.597.93 |
| 500 | kr.4.75272 | kr.2,376.36 |
| 1.000 | kr.4.35831 | kr.4,358.31 |
| 2.000 | kr.4.02666 | kr.8,053.32 |
| 5.000 | kr.3.66791 | kr.18,339.55 |
| 10.000 | kr.3.44634 | kr.34,463.40 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |



