
G700P06D3 | |
|---|---|
DigiKey Part Number | 4822-G700P06D3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G700P06D3 |
Description | MOSFET P-CH 60V 18A 32W 70m(max) |
Customer Reference | |
Detailed Description | P-Channel 60 V 18A (Tc) 32W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 4A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1446 pF @ 30 V |
FET Type | Power Dissipation (Max) 32W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (3.15x3.05) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67305 | kr.3,365.25 |
| 15.000 | kr.0.62177 | kr.9,326.55 |
| Unit Price without VAT: | kr.0.67305 |
|---|---|
| Unit Price with VAT: | kr.0.84131 |


