
G220P03D32 | |
|---|---|
DigiKey Part Number | 3141-G220P03D32TR-ND - Tape & Reel (TR) 3141-G220P03D32CT-ND - Cut Tape (CT) 3141-G220P03D32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G220P03D32 |
Description | MOSFET 2P-CH 30V 12A 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A (Tc) 30W (Tc) Surface Mount 8-DFN (3.15x3.05) Dual |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1305pF @ 15V |
Part Status Active | Power - Max 30W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 12A (Tc) | Supplier Device Package 8-DFN (3.15x3.05) Dual |
Rds On (Max) @ Id, Vgs 22mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.24800 | kr.42.48 |
| 100 | kr.2.76930 | kr.276.93 |
| 500 | kr.2.13468 | kr.1,067.34 |
| 1.000 | kr.1.93015 | kr.1,930.15 |
| 2.000 | kr.1.75796 | kr.3,515.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.57153 | kr.7,857.65 |
| 10.000 | kr.1.45633 | kr.14,563.30 |
| 15.000 | kr.1.39765 | kr.20,964.75 |
| 25.000 | kr.1.33173 | kr.33,293.25 |
| 35.000 | kr.1.29271 | kr.45,244.85 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

