
G7P03S | |
|---|---|
DigiKey Part Number | 3141-G7P03STR-ND - Tape & Reel (TR) 3141-G7P03SCT-ND - Cut Tape (CT) 3141-G7P03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G7P03S |
Description | P30V,RD(MAX)<22M@-10V,RD(MAX)<33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Tc) 2.7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1253 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.84000 | kr.28.40 |
| 100 | kr.1.82340 | kr.182.34 |
| 500 | kr.1.38352 | kr.691.76 |
| 1.000 | kr.1.24156 | kr.1,241.56 |
| 2.000 | kr.1.12206 | kr.2,244.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.02145 | kr.4,085.80 |
| 8.000 | kr.0.93682 | kr.7,494.56 |
| 12.000 | kr.0.89370 | kr.10,724.40 |
| 20.000 | kr.0.84524 | kr.16,904.80 |
| 28.000 | kr.0.81655 | kr.22,863.40 |
| 40.000 | kr.0.78866 | kr.31,546.40 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

