
G1003A | |
|---|---|
DigiKey Part Number | 4822-G1003ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G1003A |
Description | MOSFET N-CH ESD 100V 1.7A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 3A (Tc) 5W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 210mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |

