
G06N06S | |
|---|---|
DigiKey Part Number | 3141-G06N06STR-ND - Tape & Reel (TR) 3141-G06N06SCT-ND - Cut Tape (CT) 3141-G06N06SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G06N06S |
Description | N60V,RD(MAX)<22M@10V,RD(MAX)<35M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Tc) 2.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 6A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2477 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.93100 | kr.39.31 |
| 100 | kr.2.55630 | kr.255.63 |
| 500 | kr.1.96400 | kr.982.00 |
| 1.000 | kr.1.77323 | kr.1,773.23 |
| 2.000 | kr.1.61264 | kr.3,225.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.47749 | kr.5,909.96 |
| 8.000 | kr.1.36384 | kr.10,910.72 |
| 12.000 | kr.1.30595 | kr.15,671.40 |
| 20.000 | kr.1.24090 | kr.24,818.00 |
| 28.000 | kr.1.20240 | kr.33,667.20 |
| 40.000 | kr.1.16497 | kr.46,598.80 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

