
03N06L | |
|---|---|
DigiKey Part Number | 3141-03N06LTR-ND - Tape & Reel (TR) 3141-03N06LCT-ND - Cut Tape (CT) 3141-03N06LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 03N06L |
Description | N60V,RD(MAX)<100M@10V,RD(MAX)<12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Tc) 1.7W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 458 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68000 | kr.16.80 |
| 100 | kr.1.05880 | kr.105.88 |
| 500 | kr.0.78844 | kr.394.22 |
| 1.000 | kr.0.70108 | kr.701.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58987 | kr.1,769.61 |
| 6.000 | kr.0.53377 | kr.3,202.62 |
| 9.000 | kr.0.50516 | kr.4,546.44 |
| 15.000 | kr.0.47299 | kr.7,094.85 |
| 21.000 | kr.0.45394 | kr.9,532.74 |
| 30.000 | kr.0.43542 | kr.13,062.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

