
SPL16-005 | |
|---|---|
DigiKey Part Number | 4719-SPL16-005TR-ND - Tape & Reel (TR) 4719-SPL16-005CT-ND - Cut Tape (CT) 4719-SPL16-005DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SPL16-005 |
Description | SENSOR 101.53PSI 7LGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 101.53PSI (30kPa ~ 700kPa) Absolute 24 b 7-LGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 101.53PSI (30kPa ~ 700kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.1Kpa (90~110kpa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Standby Mode | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 7-LGA | |
Supplier Device Package | 7-LGA (2.8x2.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.12493 | kr.39,374.79 |
| Unit Price without VAT: | kr.13.12493 |
|---|---|
| Unit Price with VAT: | kr.16.40616 |


