cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPL16-001

DigiKey Part Number
4719-SPL16-001TR-ND - Tape & Reel (TR)
4719-SPL16-001CT-ND - Cut Tape (CT)
4719-SPL16-001DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SPL16-001
Description
SENSOR 15.95PSI 10LGA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 10-FLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I2C
Output
-
Accuracy
±0.015PSI (±0.1kPa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
-
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-FLGA
Supplier Device Package
10-LGA (2.7x2.7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.716
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.19000kr.18.19
5kr.16.21600kr.81.08
10kr.15.48000kr.154.80
25kr.14.60520kr.365.13
50kr.14.00820kr.700.41
100kr.13.46180kr.1,346.18
500kr.12.36208kr.6,181.04
1.000kr.11.95282kr.11,952.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.11.29716kr.39,540.06
Manufacturers Standard Package
Unit Price without VAT:kr.18.19000
Unit Price with VAT:kr.22.73750