
SOT24-001 | |
|---|---|
DigiKey Part Number | 4719-SOT24-001TR-ND - Tape & Reel (TR) 4719-SOT24-001CT-ND - Cut Tape (CT) 4719-SOT24-001DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SOT24-001 |
Description | SENSOR OPTICAL 3-30CM DIGITAL |
Customer Reference | |
Detailed Description | Optical Sensor 157.480" (4m) Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensing Distance | 157.480" (4m) | |
Output Type | Digital | |
Voltage - Supply | 3.2V ~ 3.6V | |
Current - Supply | 16 mA | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.9.98550 | kr.44,934.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 5 | kr.16.63600 | kr.83.18 |
| 10 | kr.15.89400 | kr.158.94 |
| 25 | kr.15.00040 | kr.375.01 |
| 50 | kr.14.39060 | kr.719.53 |
| 100 | kr.13.83200 | kr.1,383.20 |
| 500 | kr.12.70840 | kr.6,354.20 |
| 1.000 | kr.12.29009 | kr.12,290.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 5 | kr.19.94600 | kr.99.73 |
| 10 | kr.18.59500 | kr.185.95 |
| 25 | kr.16.94560 | kr.423.64 |
| 50 | kr.15.79300 | kr.789.65 |
| 100 | kr.14.71580 | kr.1,471.58 |
| 500 | kr.12.48296 | kr.6,241.48 |
| 1.000 | kr.11.62655 | kr.11,626.55 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |

