S18OB381-028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S18OB381-028

DigiKey Part Number
4719-S18OB381-028TR-ND - Tape & Reel (TR)
4719-S18OB381-028CT-ND - Cut Tape (CT)
4719-S18OB381-028DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
S18OB381-028
Description
MIC MEMS ANALOG -38dB OMNI
Customer Reference
Detailed Description
100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 8 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
66dB
Impedance
400 Ohms
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
200 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.08mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.113
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.70094kr.13,504.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.26000kr.6.26
10kr.4.90200kr.49.02
25kr.4.45560kr.111.39
50kr.4.14860kr.207.43
100kr.3.86610kr.386.61
250kr.3.52608kr.881.52
500kr.3.29220kr.1,646.10
1.000kr.3.07626kr.3,076.26
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.61000kr.5.61
10kr.4.59200kr.45.92
25kr.4.23640kr.105.91
50kr.3.98220kr.199.11
100kr.3.74490kr.374.49
250kr.3.45360kr.863.40
500kr.3.24952kr.1,624.76
1.000kr.3.05827kr.3,058.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.61000
Unit Price with VAT:kr.7.01250