YL4264610M0YL4WH(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YL4264610M0YL4WH(R)

DigiKey Part Number
1939-YL4264610M0YL4WH(R)-ND
Manufacturer
Manufacturer Product Number
YL4264610M0YL4WH(R)
Description
CIRC CBL 4POS RCPT TO RCPT 32.8'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
White
Shielding
Shielded
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.265.29000kr.265.29
20kr.214.74300kr.4,294.86
40kr.204.49725kr.8,179.89
60kr.198.73417kr.11,924.05
100kr.191.70560kr.19,170.56
260kr.179.22415kr.46,598.28
Manufacturers Standard Package
Unit Price without VAT:kr.265.29000
Unit Price with VAT:kr.331.61250