



WR9QI750T00NAIMR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QI750T00NAIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QI750T00NAIMR6B |
Description | AC/DC WALL MOUNT ADAPTER 24V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QI750T00NAIMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Voltage - Output 24V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |
Current - Output (Max) 750mA | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.54000 | kr.112.54 |
| 5 | kr.103.45600 | kr.517.28 |
| 10 | kr.99.78500 | kr.997.85 |
| 25 | kr.95.13560 | kr.2,378.39 |
| 60 | kr.90.89450 | kr.5,453.67 |
| 120 | kr.87.67058 | kr.10,520.47 |
| 300 | kr.83.58360 | kr.25,075.08 |
| 540 | kr.81.06289 | kr.43,773.96 |
| Unit Price without VAT: | kr.112.54000 |
|---|---|
| Unit Price with VAT: | kr.140.67500 |




















