
WR9HB830LCP-F(R) | |
---|---|
DigiKey Part Number | 1939-WR9HB830LCP-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | WR9HB830LCP-F(R) |
Description | AC/DC WALL MOUNT ADAPTER 6V 5W |
Customer Reference | |
Detailed Description | 6V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 833mA | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.13" L x 1.57" W x 1.16" H (54.0mm x 40.0mm x 29.5mm) | |
Approval Agency | cUL, UL | |
Standard Number | 60601-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.40.58000 | kr.40.58 |
5 | kr.37.32400 | kr.186.62 |
10 | kr.36.00000 | kr.360.00 |
25 | kr.34.31920 | kr.857.98 |
50 | kr.33.10200 | kr.1,655.10 |
100 | kr.31.92830 | kr.3,192.83 |
250 | kr.30.43992 | kr.7,609.98 |
500 | kr.29.36026 | kr.14,680.13 |
Unit Price without VAT: | kr.40.58000 |
---|---|
Unit Price with VAT: | kr.50.72500 |