



WR9ME3000CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1489-ND |
Manufacturer | |
Manufacturer Product Number | WR9ME3000CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9ME3000CCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -5°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.70" L x 1.34" W x 3.62" H (94.0mm x 34.0mm x 91.9mm) | |
Approval Agency | CB, CE, SIQ, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.16000 | kr.100.16 |
| 5 | kr.92.08400 | kr.460.42 |
| 10 | kr.88.81900 | kr.888.19 |
| 25 | kr.84.67440 | kr.2,116.86 |
| 60 | kr.80.90033 | kr.4,854.02 |
| 120 | kr.78.03092 | kr.9,363.71 |
| 300 | kr.74.39340 | kr.22,318.02 |
| 540 | kr.72.15017 | kr.38,961.09 |
| Unit Price without VAT: | kr.100.16000 |
|---|---|
| Unit Price with VAT: | kr.125.20000 |



