



WR9ME2000LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-2015-ND |
Manufacturer | |
Manufacturer Product Number | WR9ME2000LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9ME2000LCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 13.8mm | |
Cord Length | 59" (1.50m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 3.71" L x 1.38" W x 2.89" H (94.2mm x 35.0mm x 73.5mm) | |
Approval Agency | CE, EAC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.55000 | kr.75.55 |
| 5 | kr.69.45600 | kr.347.28 |
| 10 | kr.66.99400 | kr.669.94 |
| 25 | kr.63.87320 | kr.1,596.83 |
| 80 | kr.60.11650 | kr.4,809.32 |
| 160 | kr.57.98375 | kr.9,277.40 |
| 320 | kr.55.92713 | kr.17,896.68 |
| 560 | kr.54.32018 | kr.30,419.30 |
| Unit Price without VAT: | kr.75.55000 |
|---|---|
| Unit Price with VAT: | kr.94.43750 |

