



WR9HE1000ALTW-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9HE1000ALTW-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9HE1000ALTW-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HE1000ALTW-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | - | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) | |
Approval Agency | CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.86000 | kr.153.86 |
| 5 | kr.141.49200 | kr.707.46 |
| 10 | kr.136.46700 | kr.1,364.67 |
| 25 | kr.130.10960 | kr.3,252.74 |
| 50 | kr.125.49380 | kr.6,274.69 |
| 100 | kr.121.04260 | kr.12,104.26 |
| 250 | kr.115.40020 | kr.28,850.05 |
| 500 | kr.111.30662 | kr.55,653.31 |
| Unit Price without VAT: | kr.153.86000 |
|---|---|
| Unit Price with VAT: | kr.192.32500 |





