
WR9HD1110LCPIMFR6B | |
|---|---|
DigiKey Part Number | 1939-WR9HD1110LCPIMFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9HD1110LCPIMFR6B |
Description | AC/DC WALL MOUNT ADAPTER 9V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HD1110LCPIMFR6B Models |
Category | Power (Watts) 10 W |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) |
Voltage - Output 9V | Approval Agency CB, cETLus, EAC, PSE, Ukraine, VCCI, WEEE |
Current - Output (Max) 1.11A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.37000 | kr.65.37 |
| 5 | kr.60.10400 | kr.300.52 |
| 10 | kr.57.96700 | kr.579.67 |
| 25 | kr.55.26720 | kr.1,381.68 |
| 50 | kr.53.30540 | kr.2,665.27 |
| 120 | kr.50.92925 | kr.6,111.51 |
| 360 | kr.48.09611 | kr.17,314.60 |
| 600 | kr.46.83283 | kr.28,099.70 |
| Unit Price without VAT: | kr.65.37000 |
|---|---|
| Unit Price with VAT: | kr.81.71250 |

