



WR95E1000LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1435-ND |
Manufacturer | |
Manufacturer Product Number | WR95E1000LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR95E1000LCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.72" L x 1.93" W x 1.93" H (69.0mm x 49.0mm x 49.0mm) | |
Approval Agency | CB, CE, EAC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.67000 | kr.59.67 |
| 5 | kr.54.87400 | kr.274.37 |
| 10 | kr.52.92500 | kr.529.25 |
| 25 | kr.50.45480 | kr.1,261.37 |
| 50 | kr.48.66600 | kr.2,433.30 |
| 120 | kr.46.49583 | kr.5,579.50 |
| 360 | kr.43.90939 | kr.15,807.38 |
| 600 | kr.42.75618 | kr.25,653.71 |
| Unit Price without VAT: | kr.59.67000 |
|---|---|
| Unit Price with VAT: | kr.74.58750 |


