
USBCW1M0USBC2SDEMBK | |
|---|---|
DigiKey Part Number | 1939-USBCW1M0USBC2SDEMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBCW1M0USBC2SDEMBK |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBC1SW1M0USBC2SDEMBK | GlobTek, Inc. | 39 | 1939-USBC1SW1M0USBC2SDEMBK-ND | kr.159.07000 | Parametric Equivalent |
| USBC2SW1MUSBC2SDEMBK | GlobTek, Inc. | 69 | 1939-USBC2SW1MUSBC2SDEMBK-ND | kr.159.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.07000 | kr.159.07 |
| 10 | kr.135.20700 | kr.1,352.07 |
| 40 | kr.122.60600 | kr.4,904.24 |
| 80 | kr.116.75663 | kr.9,340.53 |
| 120 | kr.113.46592 | kr.13,615.91 |
| 280 | kr.106.88879 | kr.29,928.86 |
| 520 | kr.102.32662 | kr.53,209.84 |
| Unit Price without VAT: | kr.159.07000 |
|---|---|
| Unit Price with VAT: | kr.198.83750 |


