
USBCE5ABR1M0USBCW(R) | |
|---|---|
DigiKey Part Number | 1939-USBCE5ABR1M0USBCW(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBCE5ABR1M0USBCW(R) |
Description | USBC 5A E-MARK TO NON-E-MARK 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 19 AWG, 28 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.60000 | kr.166.60 |
| 10 | kr.141.61000 | kr.1,416.10 |
| 25 | kr.132.74360 | kr.3,318.59 |
| 50 | kr.126.40960 | kr.6,320.48 |
| 100 | kr.120.38090 | kr.12,038.09 |
| 250 | kr.112.85152 | kr.28,212.88 |
| 500 | kr.107.47338 | kr.53,736.69 |
| Unit Price without VAT: | kr.166.60000 |
|---|---|
| Unit Price with VAT: | kr.208.25000 |



