USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC2SW1MUSBC1SREMWH

DigiKey Part Number
1939-USBC2SW1MUSBC1SREMWH-ND
Manufacturer
Manufacturer Product Number
USBC2SW1MUSBC1SREMWH
Description
CABLE C PLUG TO C PLUG 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
White
Length
3.28' (1.00m)
Features
1 & 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.159.58000kr.159.58
10kr.135.60000kr.1,356.00
40kr.122.96275kr.4,918.51
80kr.117.09663kr.9,367.73
120kr.113.79617kr.13,655.54
280kr.107.19943kr.30,015.84
520kr.102.62460kr.53,364.79
Manufacturers Standard Package
Unit Price without VAT:kr.159.58000
Unit Price with VAT:kr.199.47500