
USBC1SW3MUSBC1SWHEM | |
|---|---|
DigiKey Part Number | 1939-USBC1SW3MUSBC1SWHEM-ND |
Manufacturer | |
Manufacturer Product Number | USBC1SW3MUSBC1SWHEM |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.78000 | kr.208.78 |
| 10 | kr.177.45000 | kr.1,774.50 |
| 40 | kr.160.91725 | kr.6,436.69 |
| 80 | kr.153.24175 | kr.12,259.34 |
| 120 | kr.148.92450 | kr.17,870.94 |
| 280 | kr.140.29311 | kr.39,282.07 |
| Unit Price without VAT: | kr.208.78000 |
|---|---|
| Unit Price with VAT: | kr.260.97500 |

