
USBC1SW2M0USBC2SDEMWH | |
|---|---|
DigiKey Part Number | 1939-USBC1SW2M0USBC2SDEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC1SW2M0USBC2SDEMWH |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.69000 | kr.167.69 |
| 10 | kr.142.53400 | kr.1,425.34 |
| 40 | kr.129.25275 | kr.5,170.11 |
| 80 | kr.123.08713 | kr.9,846.97 |
| 120 | kr.119.61892 | kr.14,354.27 |
| 280 | kr.112.68461 | kr.31,551.69 |
| 520 | kr.107.87612 | kr.56,095.58 |
| Unit Price without VAT: | kr.167.69000 |
|---|---|
| Unit Price with VAT: | kr.209.61250 |

