USBAW3M0USBC2SBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USBAW3M0USBC2SBK
USBAW3M0USBC2SBK

USBAW3M0USBC2SBK

DigiKey Part Number
1939-USBAW3M0USBC2SBK-ND
Manufacturer
Manufacturer Product Number
USBAW3M0USBC2SBK
Description
CABLE A PLUG TO C PLUG 9.84'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
10K Resistor, 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.146.50000kr.146.50
10kr.124.52500kr.1,245.25
40kr.112.91850kr.4,516.74
80kr.107.53200kr.8,602.56
120kr.104.50183kr.12,540.22
280kr.98.44321kr.27,564.10
520kr.94.24196kr.49,005.82
Manufacturers Standard Package
Unit Price without VAT:kr.146.50000
Unit Price with VAT:kr.183.12500