TR9KZ4737T00-IM(R6B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR9KZ4737T00-IM(R6B)
TR9KZ4737T00-IM(R6B)
TR9KZ4737T00-IM(R6B)

TR9KZ4737T00-IM(R6B)

DigiKey Part Number
1939-TR9KZ4737T00-IM(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9KZ4737T00-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 19V 90W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KZ4737T00-IM(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
4.73A
Power (Watts)
90 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.284.22000kr.284.22
5kr.261.36400kr.1,306.82
20kr.243.14900kr.4,862.98
40kr.234.52325kr.9,380.93
60kr.229.62033kr.13,777.22
100kr.223.59100kr.22,359.10
260kr.212.73158kr.55,310.21
Manufacturers Standard Package
Unit Price without VAT:kr.284.22000
Unit Price with VAT:kr.355.27500