



TR9KR3000T00-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1391-ND |
Manufacturer | |
Manufacturer Product Number | TR9KR3000T00-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 30V 90W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KR3000T00-IM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 3A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.292.51000 | kr.292.51 |
| 5 | kr.268.97800 | kr.1,344.89 |
| 20 | kr.250.23100 | kr.5,004.62 |
| 40 | kr.241.35750 | kr.9,654.30 |
| 60 | kr.236.31183 | kr.14,178.71 |
| 100 | kr.230.10630 | kr.23,010.63 |
| 260 | kr.218.93185 | kr.56,922.28 |
| Unit Price without VAT: | kr.292.51000 |
|---|---|
| Unit Price with VAT: | kr.365.63750 |









