



TR9KI2500CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1379-ND |
Manufacturer | |
Manufacturer Product Number | TR9KI2500CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KI2500CCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI | |
Standard Number | 60335-1; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.14000 | kr.123.14 |
| 5 | kr.113.22800 | kr.566.14 |
| 10 | kr.109.21600 | kr.1,092.16 |
| 45 | kr.100.98356 | kr.4,544.26 |
| 90 | kr.97.40156 | kr.8,766.14 |
| 135 | kr.95.36570 | kr.12,874.37 |
| 270 | kr.91.98341 | kr.24,835.52 |
| 540 | kr.88.72083 | kr.47,909.25 |
| Unit Price without VAT: | kr.123.14000 |
|---|---|
| Unit Price with VAT: | kr.153.92500 |


_tmb.jpg)
