



TR9KG1600LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KG1600LCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KG1600LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 15V 24W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KG1600LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) | |
Approval Agency | CB, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.47000 | kr.90.47 |
| 5 | kr.83.21800 | kr.416.09 |
| 10 | kr.80.27200 | kr.802.72 |
| 25 | kr.76.52720 | kr.1,913.18 |
| 72 | kr.72.42319 | kr.5,214.47 |
| 144 | kr.69.85479 | kr.10,059.09 |
| 288 | kr.67.37726 | kr.19,404.65 |
| 504 | kr.65.44133 | kr.32,982.43 |
| Unit Price without VAT: | kr.90.47000 |
|---|---|
| Unit Price with VAT: | kr.113.08750 |



