



TR9KB3000CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1322-ND |
Manufacturer | |
Manufacturer Product Number | TR9KB3000CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 5.95V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KB3000CCP-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) |
Voltage - Output 5.95V | Approval Agency CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3A | Standard Number 60950-1 |
Power (Watts) 18 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.50000 | kr.101.50 |
| 5 | kr.93.35000 | kr.466.75 |
| 10 | kr.90.04100 | kr.900.41 |
| 25 | kr.85.84600 | kr.2,146.15 |
| 72 | kr.81.24264 | kr.5,849.47 |
| 144 | kr.78.36063 | kr.11,283.93 |
| 288 | kr.75.58139 | kr.21,767.44 |
| 504 | kr.73.40952 | kr.36,998.40 |
| Unit Price without VAT: | kr.101.50000 |
|---|---|
| Unit Price with VAT: | kr.126.87500 |


