



TR9KA3600T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9KA3600T00-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9KA3600T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 5V 18W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KA3600T00-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.17000 | kr.108.17 |
| 5 | kr.99.49800 | kr.497.49 |
| 10 | kr.95.96300 | kr.959.63 |
| 25 | kr.91.49200 | kr.2,287.30 |
| 60 | kr.87.41250 | kr.5,244.75 |
| 120 | kr.84.31225 | kr.10,117.47 |
| 300 | kr.80.38227 | kr.24,114.68 |
| 540 | kr.77.95793 | kr.42,097.28 |
| Unit Price without VAT: | kr.108.17000 |
|---|---|
| Unit Price with VAT: | kr.135.21250 |









