



TR9KA3600LCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1315-ND |
Manufacturer | |
Manufacturer Product Number | TR9KA3600LCP-IMR6B |
Description | AC/DC DESKTOP ADAPTER 5V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KA3600LCP-IMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) |
Voltage - Output 5V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 3.6A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |
Power (Watts) 18 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.37000 | kr.105.37 |
| 5 | kr.96.86200 | kr.484.31 |
| 10 | kr.93.43300 | kr.934.33 |
| 25 | kr.89.07720 | kr.2,226.93 |
| 60 | kr.85.10400 | kr.5,106.24 |
| 120 | kr.82.08608 | kr.9,850.33 |
| 300 | kr.78.25907 | kr.23,477.72 |
| 540 | kr.75.89896 | kr.40,985.44 |
| Unit Price without VAT: | kr.105.37000 |
|---|---|
| Unit Price with VAT: | kr.131.71250 |



