




TR9CX3333YL4IMR6B | |
|---|---|
DigiKey Part Number | 1939-1789-ND |
Manufacturer | |
Manufacturer Product Number | TR9CX3333YL4IMR6B |
Description | AC/DC DESKTOP ADAPTER 54V 180W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CX3333YL4IMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm) |
Voltage - Output 54V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3.33A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 180 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.467.13000 | kr.467.13 |
| 5 | kr.429.54800 | kr.2,147.74 |
| 20 | kr.399.61950 | kr.7,992.39 |
| 40 | kr.385.44825 | kr.15,417.93 |
| 60 | kr.377.38850 | kr.22,643.31 |
| 100 | kr.367.47840 | kr.36,747.84 |
| Unit Price without VAT: | kr.467.13000 |
|---|---|
| Unit Price with VAT: | kr.583.91250 |
















