


TR9CI5000YL4BIMR6BF3 | |
|---|---|
DigiKey Part Number | 1939-1955-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI5000YL4BIMR6BF3 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI5000YL4BIMR6BF3 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI |
Voltage - Output 24V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 120 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.401.97000 | kr.401.97 |
| 5 | kr.369.62600 | kr.1,848.13 |
| 20 | kr.343.86750 | kr.6,877.35 |
| 40 | kr.331.67100 | kr.13,266.84 |
| 60 | kr.324.73917 | kr.19,484.35 |
| 100 | kr.316.20910 | kr.31,620.91 |
| Unit Price without VAT: | kr.401.97000 |
|---|---|
| Unit Price with VAT: | kr.502.46250 |







