



TR9CH8000T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-1949-ND |
Manufacturer | |
Manufacturer Product Number | TR9CH8000T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 18V 144W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18V 144 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CH8000T00CIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 8A | |
Power (Watts) | 144 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Either | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.390.40000 | kr.390.40 |
| 5 | kr.359.01400 | kr.1,795.07 |
| 20 | kr.333.99350 | kr.6,679.87 |
| 40 | kr.322.14725 | kr.12,885.89 |
| 60 | kr.315.41333 | kr.18,924.80 |
| 100 | kr.307.13020 | kr.30,713.02 |
| Unit Price without VAT: | kr.390.40000 |
|---|---|
| Unit Price with VAT: | kr.488.00000 |







