Similar

TR9CG6000CCP-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9CG6000CCP-IM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CG6000CCP-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 15V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CG6000CCP-IM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 6A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.88" L x 2.47" W x 1.34" H (149.4mm x 62.8mm x 34.0mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, cETLus, EAC, ETL, FCC, IRAM, LPS, NOM, RCM, S-Mark, UL, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.345.10000 | kr.345.10 |
| 5 | kr.339.68400 | kr.1,698.42 |
| 10 | kr.323.51300 | kr.3,235.13 |
| 25 | kr.301.94520 | kr.7,548.63 |
| 50 | kr.296.55420 | kr.14,827.71 |
| 100 | kr.286.84870 | kr.28,684.87 |
| Unit Price without VAT: | kr.345.10000 |
|---|---|
| Unit Price with VAT: | kr.431.37500 |


