


TR9CE7500YL4-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1946-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE7500YL4-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 90W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE7500YL4-IM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.315.65000 | kr.315.65 |
| 5 | kr.290.26600 | kr.1,451.33 |
| 20 | kr.270.03850 | kr.5,400.77 |
| 40 | kr.260.45925 | kr.10,418.37 |
| 60 | kr.255.01550 | kr.15,300.93 |
| 100 | kr.248.31870 | kr.24,831.87 |
| 260 | kr.236.25869 | kr.61,427.26 |
| Unit Price without VAT: | kr.315.65000 |
|---|---|
| Unit Price with VAT: | kr.394.56250 |








