TR9CE5000YL4CIMR6B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 33
Unit Price: kr.378.68000
Datasheet
TR9CE5000YL4CIMR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CE5000YL4CIMR6B

DigiKey Part Number
1939-1945-ND
Manufacturer
Manufacturer Product Number
TR9CE5000YL4CIMR6B
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CE5000YL4CIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.63" L x 2.09" W x 1.34" H (117.5mm x 53.0mm x 34.0mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.188.40000kr.188.40
5kr.173.26000kr.866.30
20kr.161.18850kr.3,223.77
40kr.155.47400kr.6,218.96
60kr.152.22317kr.9,133.39
100kr.148.22550kr.14,822.55
260kr.141.02700kr.36,667.02
Manufacturers Standard Package
Unit Price without VAT:kr.188.40000
Unit Price with VAT:kr.235.50000