



TR9CE3000CCP-N(R6B) | |
---|---|
DigiKey Part Number | 1939-TR9CE3000CCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE3000CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE3000CCP-N(R6B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48.4" (1.23m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) | |
Approval Agency | CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.116.54000 | kr.116.54 |
5 | kr.107.16200 | kr.535.81 |
10 | kr.103.36000 | kr.1,033.60 |
25 | kr.98.54200 | kr.2,463.55 |
54 | kr.94.66667 | kr.5,112.00 |
108 | kr.91.30787 | kr.9,861.25 |
270 | kr.87.05163 | kr.23,503.94 |
540 | kr.83.96409 | kr.45,340.61 |
Unit Price without VAT: | kr.116.54000 |
---|---|
Unit Price with VAT: | kr.145.67500 |